Part Details for LMC660EN by National Semiconductor Corporation
Overview of LMC660EN by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC660EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMC660EN-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14DIP Min Qty: 221 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1425 In Stock |
|
$1.3600 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 6500uV Offset-Max, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1425 |
|
$1.1700 / $1.3800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 74 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for LMC660EN
LMC660EN CAD Models
LMC660EN Part Data Attributes
|
LMC660EN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC660EN
National Semiconductor Corporation
IC QUAD OP-AMP, 6500 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LMC660EN
This table gives cross-reference parts and alternative options found for LMC660EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC660EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC660CNX | QUAD OP-AMP, 6300uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LMC660EN vs LMC660CNX |
LMC660CN | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, DIP-14, Operational Amplifier | National Semiconductor Corporation | LMC660EN vs LMC660CN |
LMC660EN | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LMC660EN vs LMC660EN |
LMC660EN | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LMC660EN vs LMC660EN |
LMC660CN/NOPB | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, DIP-14, Operational Amplifier | National Semiconductor Corporation | LMC660EN vs LMC660CN/NOPB |
5962-9209301MCA | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LMC660EN vs 5962-9209301MCA |
5962-9209301MCA | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LMC660EN vs 5962-9209301MCA |