Part Details for LMC6582BIM by Rochester Electronics LLC
Overview of LMC6582BIM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC6582BIM
LMC6582BIM CAD Models
LMC6582BIM Part Data Attributes:
|
LMC6582BIM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMC6582BIM
Rochester Electronics LLC
DUAL OP-AMP, 3000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 82 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Width | 3.9 mm |
Alternate Parts for LMC6582BIM
This table gives cross-reference parts and alternative options found for LMC6582BIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6582BIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6582BIMX | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO8, SOP-8 | Rochester Electronics LLC | LMC6582BIM vs LMC6582BIMX |
LMC6582BIM | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LMC6582BIM vs LMC6582BIM |
LMC6582BIMX | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LMC6582BIM vs LMC6582BIMX |
LMC6582BIMX | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier | National Semiconductor Corporation | LMC6582BIM vs LMC6582BIMX |