-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6462BIN/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMC6462BIN/NOPB-296-ND
|
DigiKey | LMC6462 DUAL MICROPOWER, RAIL-TO Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
665 In Stock |
|
$3.2200 | Buy Now |
DISTI #
86280604
|
Verical | Op Amp Dual Micropower Amplifier R-R I/O 15.5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1601 | Americas - 665 |
|
$3.8750 | Buy Now |
|
Rochester Electronics | LMC6462 Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 665 |
|
$2.4800 / $3.1000 | Buy Now |
|
Vyrian | Amplifiers | 1079 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6462BIN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6462BIN/NOPB
Texas Instruments
Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-PDIP -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.0000015 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8000 V/us | |
Slew Rate-Nom | 0.028 V/us | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50 | |
Wideband | NO | |
Width | 7.62 mm |
The recommended operating voltage range for the LMC6462BIN/NOPB is 2.7V to 5.5V.
To ensure stability, it is recommended to use a minimum gain of 5, and to avoid capacitive loads. Additionally, a 10nF to 100nF capacitor can be added between the output and the inverting input to improve stability.
The maximum power dissipation for the LMC6462BIN/NOPB is 670mW. It is recommended to ensure that the device does not exceed this power dissipation to prevent overheating.
While the LMC6462BIN/NOPB can be used as a comparator, it is not recommended due to its op-amp architecture. The device is optimized for linear operation, and its performance may not be suitable for comparator applications.
To reduce noise in the LMC6462BIN/NOPB, it is recommended to use a low-noise power supply, to minimize the length of the input traces, and to use a ground plane to reduce electromagnetic interference.