Part Details for LMC6462BIM by National Semiconductor Corporation
Overview of LMC6462BIM by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6462BIMX/NOPB | Texas Instruments | Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85 | |
LMC6462BIM/NOPB | Texas Instruments | Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for LMC6462BIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | 2 |
|
$2.3000 / $2.5000 | Buy Now |
|
ComSIT USA | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LMC6462BIM
LMC6462BIM CAD Models
LMC6462BIM Part Data Attributes
|
LMC6462BIM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6462BIM
National Semiconductor Corporation
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.008 V/us | |
Slew Rate-Nom | 0.023 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Width | 3.9 mm |
Alternate Parts for LMC6462BIM
This table gives cross-reference parts and alternative options found for LMC6462BIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6462BIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC662AIMX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | LMC6462BIM vs LPC662AIMX |
LMC6572AIM | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | LMC6462BIM vs LMC6572AIM |
LMC6572AIMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | LMC6462BIM vs LMC6572AIMX/NOPB |
LMC6572AIM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | LMC6462BIM vs LMC6572AIM/NOPB |
LMC6462BIM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6462BIM vs LMC6462BIM/NOPB |
LMC6462BIMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6462BIM vs LMC6462BIMX/NOPB |
LPC662AIMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8, Operational Amplifier | LMC6462BIM vs LPC662AIMX/NOPB |
LMC6572AIMX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | LMC6462BIM vs LMC6572AIMX |