Part Details for LMC6442AIMMX by Texas Instruments
Overview of LMC6442AIMMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC6442AIMMX
LMC6442AIMMX CAD Models
LMC6442AIMMX Part Data Attributes:
|
LMC6442AIMMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6442AIMMX
Texas Instruments
DUAL OP-AMP, 4000uV OFFSET-MAX, 0.0095MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.0022 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 9.5 | |
Width | 3 mm |
Alternate Parts for LMC6442AIMMX
This table gives cross-reference parts and alternative options found for LMC6442AIMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6442AIMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6442AIMM | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 0.0095 MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMC6442AIMMX vs LMC6442AIMM |