Part Details for LMC6084IN by National Semiconductor Corporation
Results Overview of LMC6084IN by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6084IN Information
LMC6084IN by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC6084IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMC6084IN-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14DIP Min Qty: 151 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32334 In Stock |
|
$2.0000 | Buy Now |
DISTI #
87489031
|
Verical | Precision Quad Op Amp Single-Supply Rail-to-Rail Min Qty: 167 Package Multiple: 1 Date Code: 0401 | Americas - 32334 |
|
$2.0375 / $2.2500 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | 27 |
|
$2.5564 / $3.4860 | Buy Now | |
|
Quest Components | 19 |
|
$4.0600 / $6.0900 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 4 Func, 800000uV Offset-Max, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32334 |
|
$1.6300 / $1.9200 | Buy Now |
|
Velocity Electronics | Our Stock | 104 |
|
RFQ |
Part Details for LMC6084IN
LMC6084IN CAD Models
LMC6084IN Part Data Attributes
|
LMC6084IN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6084IN
National Semiconductor Corporation
Operational Amplifier, 4 Func, 800000uV Offset-Max, CMOS, PDIP14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Bias Current-Max (IIB) @25C | 0.000004 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 35000 | |
Width | 7.62 mm |
Alternate Parts for LMC6084IN
This table gives cross-reference parts and alternative options found for LMC6084IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6084IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6084IN | Texas Instruments | Check for Price | QUAD OP-AMP, 800000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | LMC6084IN vs LMC6084IN |