-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6081IM/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6081IM/NOPB | Texas Instruments | Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85 | |
LMC6081IMX/NOPB | Texas Instruments | Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85991383
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±7.75V/15.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 1401 | Americas - 2512 |
|
$1.8125 / $2.0125 | Buy Now |
|
Rochester Electronics | LMC6081 Precision CMOS Single Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 2512 |
|
$1.4500 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6081IM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6081IM/NOPB
Texas Instruments
Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Bias Current-Max (IIB) @25C | 1e-7 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000002 µA | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.75 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 35000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC6081IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6081IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6081IM | Texas Instruments | Check for Price | OP-AMP, 800uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, SOIC-8 | LMC6081IM/NOPB vs LMC6081IM |
LMC6081IMX | National Semiconductor Corporation | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6081IM/NOPB vs LMC6081IMX |
LMC6081IMX/NOPB | Texas Instruments | $1.3269 | Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85 | LMC6081IM/NOPB vs LMC6081IMX/NOPB |
LMC6081IM/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6081IM/NOPB vs LMC6081IM/NOPB |
LMC6081IM | National Semiconductor Corporation | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6081IM/NOPB vs LMC6081IM |
LMC6081MDA | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, CMOS, DIE | LMC6081IM/NOPB vs LMC6081MDA |
LMC6081IN/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | LMC6081IM/NOPB vs LMC6081IN/NOPB |
LMC6081IN/NOPB | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | LMC6081IM/NOPB vs LMC6081IN/NOPB |
LMC6081IN/NOPB | Texas Instruments | $1.3029 | Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85 | LMC6081IM/NOPB vs LMC6081IN/NOPB |
LMC6081-MDA | Texas Instruments | Check for Price | Precision CMOS Single Operational Amplifier 0-DIESALE -55 to 125 | LMC6081IM/NOPB vs LMC6081-MDA |