Part Details for LMC6062IM by Rochester Electronics LLC
Overview of LMC6062IM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6062IM/NOPB | Texas Instruments | Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85 | |
LMC6062IMX/NOPB | Texas Instruments | Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85 | |
LMC6062IM | Texas Instruments | Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85 |
Part Details for LMC6062IM
LMC6062IM CAD Models
LMC6062IM Part Data Attributes
|
LMC6062IM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMC6062IM
Rochester Electronics LLC
DUAL OP-AMP, 1300uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 35000 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100 | |
Width | 3.9 mm |
Alternate Parts for LMC6062IM
This table gives cross-reference parts and alternative options found for LMC6062IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6062IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6062IM | Texas Instruments | Check for Price | Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85 | LMC6062IM vs LMC6062IM |
LMC6062IM/NOPB | Texas Instruments | $1.6508 | Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85 | LMC6062IM vs LMC6062IM/NOPB |
LMC6062IMX | Texas Instruments | Check for Price | Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85 | LMC6062IM vs LMC6062IMX |
LMC6062IMX/NOPB | Texas Instruments | $2.1431 | Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85 | LMC6062IM vs LMC6062IMX/NOPB |