Part Details for LMC6042AIM by National Semiconductor Corporation
Overview of LMC6042AIM by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6042AIM | Texas Instruments | CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85 | |
LMC6042AIM/NOPB | Texas Instruments | CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85 | |
LMC6042AIMX/NOPB | Texas Instruments | CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for LMC6042AIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 163 |
|
$1.5289 / $3.2760 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3000UV OFFSET-MAX, CMOS, PDSO8 | 130 |
|
$2.0475 / $4.3875 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3000UV OFFSET-MAX, CMOS, PDSO8 | 81 |
|
$3.5872 / $5.8170 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3000UV OFFSET-MAX, CMOS, PDSO8 | 15 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for LMC6042AIM
LMC6042AIM CAD Models
LMC6042AIM Part Data Attributes
|
LMC6042AIM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6042AIM
National Semiconductor Corporation
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.015 V/us | |
Slew Rate-Nom | 0.02 V/us | |
Supply Current-Max | 51 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for LMC6042AIM
This table gives cross-reference parts and alternative options found for LMC6042AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6042AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6042AIMX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier | LMC6042AIM vs LMC6042AIMX |
LMC6082IM | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 1300 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier | LMC6042AIM vs LMC6082IM |
LMC6061AIMX | National Semiconductor Corporation | Check for Price | IC OP-AMP, 900 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6042AIM vs LMC6061AIMX |
LMC6082IM | Texas Instruments | Check for Price | Precision CMOS Dual Operational Amplifier 8-SOIC -40 to 85 | LMC6042AIM vs LMC6082IM |
LMC6041IM/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6300 uV OFFSET-MAX, 0.075 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6042AIM vs LMC6041IM/NOPB |
LM6152BCM | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 75 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6042AIM vs LM6152BCM |
LM6152BCM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 75 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6042AIM vs LM6152BCM/NOPB |
LMH6645MAX | National Semiconductor Corporation | Check for Price | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | LMC6042AIM vs LMH6645MAX |
LMC6492AEM | Texas Instruments | Check for Price | Dual, 15.5-V, 1.5-MHz operational amplifier 8-SOIC -40 to 125 | LMC6042AIM vs LMC6492AEM |
LMC6041AIM/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 3300 uV OFFSET-MAX, 0.075 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6042AIM vs LMC6041AIM/NOPB |