-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07283227
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2326 | Americas - 423 |
|
$0.9610 / $1.5378 | Buy Now |
DISTI #
70357919
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2326 | Americas - 423 |
|
$0.9610 / $0.9647 | Buy Now |
|
Win Source Electronics | IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC | 28227 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6035IM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6035IM/NOPB
Texas Instruments
Dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00009 µA | |
Bias Current-Max (IIB) @25C | 2e-7 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000045 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for LMC6035IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6035IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6035IM | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, 0.150 INCH, SO-8 | LMC6035IM/NOPB vs LMC6035IM |
LMC6035IMX/NOPB | Texas Instruments | $1.7302 | Dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85 | LMC6035IM/NOPB vs LMC6035IMX/NOPB |
LMC6035IBP/NOPB | Texas Instruments | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PBGA8 | LMC6035IM/NOPB vs LMC6035IBP/NOPB |
LMC6035IBPX/NOPB | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8 | LMC6035IM/NOPB vs LMC6035IBPX/NOPB |
LMC6035IMX | Texas Instruments | Check for Price | Low Power 2.7V Single Supply CMOS Operational Amplifiers 8-SOIC -40 to 85 | LMC6035IM/NOPB vs LMC6035IMX |
LMC6035IMMX | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, 0.150 INCH, MSOP-8 | LMC6035IM/NOPB vs LMC6035IMMX |
LMC6035IBP | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8 | LMC6035IM/NOPB vs LMC6035IBP |
LMC6035ITL | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | LMC6035IM/NOPB vs LMC6035ITL |
LMC6035ITLX/NOPB | Texas Instruments | Check for Price | Dual, 15.5-V, 1.4-MHz operational amplifier 8-DSBGA -40 to 85 | LMC6035IM/NOPB vs LMC6035ITLX/NOPB |
LMC6035IBPX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PBGA8 | LMC6035IM/NOPB vs LMC6035IBPX |