Part Details for LMC6035IBPX by Texas Instruments
Overview of LMC6035IBPX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMC6035IBPX
LMC6035IBPX CAD Models
LMC6035IBPX Part Data Attributes
|
LMC6035IBPX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6035IBPX
Texas Instruments
DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MICROSMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.412 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1400 | |
Width | 1.412 mm |
Alternate Parts for LMC6035IBPX
This table gives cross-reference parts and alternative options found for LMC6035IBPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6035IBPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6035IBPX | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PBGA8 | National Semiconductor Corporation | LMC6035IBPX vs LMC6035IBPX |
LMC6035IBPX/NOPB | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8 | Texas Instruments | LMC6035IBPX vs LMC6035IBPX/NOPB |
LMC6035IBP | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PBGA8 | National Semiconductor Corporation | LMC6035IBPX vs LMC6035IBP |