Part Details for LMC6009MT by National Semiconductor Corporation
Overview of LMC6009MT by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LMC6009MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 BUFFER AMPLIFIER, 48 Pin Plastic SMT | 9 |
|
$7.0538 / $14.1075 | Buy Now |
|
Rochester Electronics | IC AMP BUFFER 9 Channel 48-TSSOP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 323 |
|
$6.2700 / $7.3700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for LMC6009MT
LMC6009MT CAD Models
LMC6009MT Part Data Attributes:
|
LMC6009MT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6009MT
National Semiconductor Corporation
Buffer Amplifier, 9 Func, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-48 | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bandwidth (3dB)-Nom | 0.05 MHz | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Number of Functions | 9 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for LMC6009MT
This table gives cross-reference parts and alternative options found for LMC6009MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6009MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6009MT | 9 BUFFER AMPLIFIER, PDSO48, TSSOP-48 | Texas Instruments | LMC6009MT vs LMC6009MT |
LMC6009MTX | BUFFER AMPLIFIER | Texas Instruments | LMC6009MT vs LMC6009MTX |
LMC6009MTX | Buffer Amplifier, 9 Func, CMOS, PDSO48 | National Semiconductor Corporation | LMC6009MT vs LMC6009MTX |