-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC555CN/NOPB by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2774
|
Newark | Timer, Single, 3Mhz, 15V, 8-Dip, Frequen, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 361 |
|
$1.5900 / $2.1900 | Buy Now |
DISTI #
LMC555CN/NOPB-ND
|
DigiKey | IC OSC SINGLE TIMER 3MHZ 8-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3985 In Stock |
|
$0.7030 / $1.4600 | Buy Now |
DISTI #
926-LMC555CN/NOPB
|
Mouser Electronics | Timers & Support Products CMOS Timer RoHS: Compliant | 3019 |
|
$0.6780 / $1.4600 | Buy Now |
|
Rochester Electronics | LMC555 - 555 timer with low power, high accuracy and a Fmax of 3MHz RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$0.6068 / $0.7139 | Buy Now |
DISTI #
LMC555CN/NOPB
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 3MHz, DIP8 Min Qty: 1 | 960 |
|
$0.6800 / $1.4400 | Buy Now |
DISTI #
LMC555CN/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1037 |
|
$0.7860 / $1.3700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6700 |
|
RFQ | |
|
Win Source Electronics | IC OSC SINGLE TIMER 3MHZ 8-DIP | 290 |
|
$0.6778 / $1.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC555CN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555CN/NOPB
Texas Instruments
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-PDIP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LMC555CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8950301PA | Texas Instruments | Check for Price | Low Power LinCMOS™ Timer 8-CDIP -55 to 125 | LMC555CN/NOPB vs 5962-8950301PA |
NE555JG | Texas Instruments | Check for Price | PULSE, TIMER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | LMC555CN/NOPB vs NE555JG |
TLC555MP | Texas Instruments | Check for Price | Low Power LinCMOS Timer 8-PDIP -55 to 125 | LMC555CN/NOPB vs TLC555MP |
SE555CP | Texas Instruments | Check for Price | IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | LMC555CN/NOPB vs SE555CP |
LM555CN | Texas Instruments | Check for Price | PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8 | LMC555CN/NOPB vs LM555CN |
LMC555J/883 | National Semiconductor Corporation | Check for Price | 1 Func, 3MHz, CMOS, CDIP8 | LMC555CN/NOPB vs LMC555J/883 |
LM555CJ | National Semiconductor Corporation | Check for Price | 1 Func, BIPolar, CDIP8 | LMC555CN/NOPB vs LM555CJ |
SE555N | Signetics | Check for Price | Analog Waveform Generation Function, BIPolar, PDIP8, | LMC555CN/NOPB vs SE555N |
NE555V | NXP Semiconductors | Check for Price | IC PULSE; RECTANGULAR, TIMER, PDIP8, Analog Waveform Generation Function | LMC555CN/NOPB vs NE555V |
CA0555CE | Intersil Corporation | Check for Price | PULSE; RECTANGULAR, TIMER, PDIP8 | LMC555CN/NOPB vs CA0555CE |