Part Details for LMC555CH by National Semiconductor Corporation
Overview of LMC555CH by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC555CH
LMC555CH CAD Models
LMC555CH Part Data Attributes:
|
LMC555CH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC555CH
National Semiconductor Corporation
IC PULSE; RECTANGULAR, 3 MHz, TIMER, MBCY8, METAL CAN, TO-5, 8 PIN, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-5, CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LMC555CH
This table gives cross-reference parts and alternative options found for LMC555CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555H/883B | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | LMC555CH vs LM555H/883B |
5962-8950303GA | 1 Func, CMOS, MBCY8, METAL CAN-8 | Harris Semiconductor | LMC555CH vs 5962-8950303GA |
CA0555CT | 1 Func, BIPolar, MBCY8 | Harris Semiconductor | LMC555CH vs CA0555CT |
ICM7555MTV/883B | 1 Func, 0.1MHz, CMOS, MBCY8 | Harris Semiconductor | LMC555CH vs ICM7555MTV/883B |
JL555BGA | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LMC555CH vs JL555BGA |
M38510/10901BGX | SQUARE; PULSE; RECTANGULAR, TIMER, BCY8, CAN-8 | Texas Instruments | LMC555CH vs M38510/10901BGX |
ICM7555MTV/HR | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | LMC555CH vs ICM7555MTV/HR |
ICM7555ITV | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | LMC555CH vs ICM7555ITV |
LM555H-MLS | PULSE; RECTANGULAR, TIMER, MBCY8, TO-5, 8 PIN | Texas Instruments | LMC555CH vs LM555H-MLS |
ICM7555ITV | 1 Func, 1MHz, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LMC555CH vs ICM7555ITV |