Part Details for LMC212A-13MM-R3 by Black Box Corporation
Overview of LMC212A-13MM-R3 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10008026-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. | |
10055142-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 200 Position Lead Free. | |
10060911-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. |
Price & Stock for LMC212A-13MM-R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0398
|
Newark | Eth Med Conv 10-Mbps Cop To 10-Mbps Mm Fiber, 1310Nm, 5Km, St |Black Box LMC212A-13MM-R3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$854.9600 / $944.9500 | Buy Now |
|
NAC | FLEXPOINT MODULAR MEDIA CONVERTER, 10BAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |