Datasheets
LMBT3904TT1 by: LRC Leshan Radio Co Ltd

Small Signal Bipolar Transistor, 0.2A I(C), NPN

Part Details for LMBT3904TT1 by LRC Leshan Radio Co Ltd

Overview of LMBT3904TT1 by LRC Leshan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for LMBT3904TT1

LMBT3904TT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMBT3904TT1 Part Data Attributes

LMBT3904TT1 LRC Leshan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
LMBT3904TT1 LRC Leshan Radio Co Ltd Small Signal Bipolar Transistor, 0.2A I(C), NPN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LESHAN RADIO CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Configuration SINGLE
DC Current Gain-Min (hFE) 30
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES
Transition Frequency-Nom (fT) 200 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMBT3904TT1 by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMBT3904TT1 by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of LMBT3904TT1 would you like to use for your alert(s)?
  • Please alert me when LMBT3904TT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMBT3904TT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMBT3904TT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMBT3904TT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMBT3904TT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMBT3904TT1 by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: