Part Details for LMB6S-TP by Micro Commercial Components
Overview of LMB6S-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMB6S-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMB6S-TPMSCT-ND
|
DigiKey | BRIDGE RECT 1P 600V 1A LMBS-1 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3984 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
833-LMB6S-TP
|
Mouser Electronics | Bridge Rectifiers 600V,1A RoHS: Compliant | 765 |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | LMB6S Series 600 V 1 A Single Phase Glass Passivated Bridge Rectifier - LMBS-1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2025 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 0.8 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE | 1620 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
LMB6S-TP
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 1A, Ifsm: 30A, LMBS Min Qty: 3 | 2654 |
|
$0.1580 / $0.3060 | Buy Now |
Part Details for LMB6S-TP
LMB6S-TP CAD Models
LMB6S-TP Part Data Attributes:
|
LMB6S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LMB6S-TP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, LMBS-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for LMB6S-TP
This table gives cross-reference parts and alternative options found for LMB6S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMB6S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B6ST/R13 | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | LMB6S-TP vs B6ST/R13 |
B6S | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MDI, 4 PIN | Promax-Johnton Electronic Corporation | LMB6S-TP vs B6S |