Part Details for LMA441 by Filtronic plc
Overview of LMA441 by Filtronic plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMA441
LMA441 CAD Models
LMA441 Part Data Attributes:
|
LMA441
Filtronic plc
Buy Now
Datasheet
|
Compare Parts:
LMA441
Filtronic plc
Wide Band Medium Power Amplifier, 24500MHz Min, 27500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FILTRONIC SOLID STATE INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19.5 dB | |
Input Power-Max (CW) | 12 dBm | |
Operating Frequency-Max | 27500 MHz | |
Operating Frequency-Min | 24500 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |