Part Details for LMA101.A.BI.001 by Taoglas Antenna Solutions
Overview of LMA101.A.BI.001 by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMA101.A.BI.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0597
|
Newark | Mimo Antenna, 5.15-5.925Ghz, -5.9Db Rohs Compliant: Yes |Taoglas LMA101.A.BI.001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$61.4700 / $65.1700 | Buy Now |
DISTI #
931-1501-ND
|
DigiKey | RF ANT 829MHZ/2.2GHZ MOD SMA MAL Min Qty: 1 Lead time: 11 Weeks Container: Box |
161 In Stock |
|
$60.3203 / $63.9400 | Buy Now |
DISTI #
LMA101.A.BI.001
|
Avnet Americas | Antenna Module LTE 4G MIMO Magnetic Vertical 2690MHz 4.76dBi Magnetic/Wall/Desktop Mount Box - Boxed Product (Development Kits) (Alt: LMA101.A.BI.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-LMA101.A.BI.001
|
Mouser Electronics | Antennas Gemini LMA101 2*5G/4G 600-6000MHz MIMO Magnetic Mount Antenna RoHS: Compliant | 22 |
|
$59.7100 / $63.3100 | Buy Now |
|
Future Electronics | Gemini LMA101 2*LTE 4G MIMO Magnetic Antenna RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$61.2000 | Buy Now |
|
Onlinecomponents.com | Gemini LMA101 2*5G/4G 600-6000MHz MIMO Magnetic Mount Antenna RoHS: Compliant |
50 In Stock |
|
$57.2200 / $60.7800 | Buy Now |
DISTI #
71794111
|
Verical | Antenna MIMO -8.5dBi Gain 698MHz/806MHz/960MHz/1518MHz/2200MHz/2690MHz/3800MHz/5925MHz Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 48 |
|
$72.3976 / $76.2610 | Buy Now |
|
NAC | LTE MIMO MAGNETIC ANTENNA 5G/4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
LMA101.A.BI.001
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$66.5300 | Buy Now |
DISTI #
000000000007168427
|
Sager | Gemini LMA101 2*5G/4G 600-6000MHz MIMO Magnetic Mount Antenna Min Qty: 1 | 0 |
|
$58.3400 / $61.4100 | Buy Now |