Microcontrollers and Processors
LMA1009DC45
LOGIC Devices Inc
Description: Multiplier Accumulator/Summer, 12-Bit, CMOS, CDIP64, SIDE BRAZED, HERMETIC SEALED, DIP-64

Overview of LMA1009DC45 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for LMA1009DC45 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMA1009DC45 by LOGIC Devices Inc

LMA1009DC45
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP64,.9
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
2 X 12 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
Boundary Scan
NO
External Data Bus Width
12
JESD-30 Code
R-CDIP-T64
JESD-609 Code
e0
Length
81.28 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
27
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP64,.9
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
Supply Current-Max
25 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
22.86 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Want to compare parts?
  1. LMA1009DC45
    LOGIC Devices Inc
    Multiplier Accumulator/Summer, 12-Bit, CMOS, CDIP64, SIDE BRAZED, HERMETIC SEALED, DIP-64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMA1009DC45 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMA1009DC45 by LOGIC Devices Inc

  • Please alert me when LMA1009DC45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMA1009DC45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMA1009DC45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMA1009DC45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMA1009DC45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMA1009DC45 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: