-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM99CIMM by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85988532
|
Verical | Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1601 | Americas - 7000 |
|
$1.8875 / $2.0875 | Buy Now |
|
Rochester Electronics | LM99 Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$1.5100 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM99CIMM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM99CIMM
Texas Instruments
Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP 0 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.965 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM99CIMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM99CIMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM99CIMM/NOPB | Texas Instruments | $1.4990 | Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP 0 to 85 | LM99CIMM vs LM99CIMM/NOPB |
LM99-1CIMMX | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | LM99CIMM vs LM99-1CIMMX |
LM99-1CIMM | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | LM99CIMM vs LM99-1CIMM |
LM99-1CIMM/NOPB | Texas Instruments | $1.4990 | Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP 0 to 85 | LM99CIMM vs LM99-1CIMM/NOPB |