Part Details for LM98714BCMT by National Semiconductor Corporation
Results Overview of LM98714BCMT by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM98714BCMT Information
LM98714BCMT by National Semiconductor Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LM98714BCMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | A/D Converter, 16-Bit, 3 Channel, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$9.1500 / $10.7600 | Buy Now |
Part Details for LM98714BCMT
LM98714BCMT CAD Models
LM98714BCMT Part Data Attributes
|
LM98714BCMT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM98714BCMT
National Semiconductor Corporation
A/D Converter, 16-Bit, 3 Channel, PDSO48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
Analog Input Voltage-Max | 4.2 V | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.004% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM98714BCMT
This table gives cross-reference parts and alternative options found for LM98714BCMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM98714BCMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM98714BCMT | Texas Instruments | Check for Price | IC,DATA ACQ SYSTEM,3-CHANNEL,16-BIT,TSSOP,48PIN,PLASTIC | LM98714BCMT vs LM98714BCMT |
LM98714BCMTX | Texas Instruments | Check for Price | IC,DATA ACQ SYSTEM,3-CHANNEL,16-BIT,TSSOP,48PIN,PLASTIC | LM98714BCMT vs LM98714BCMTX |