Part Details for LM9830VJD by National Semiconductor Corporation
Overview of LM9830VJD by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM9830VJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM9830VJD-ND
|
DigiKey | IC COLOR DOC SCANNER 100TQFP Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2031 In Stock |
|
$5.5400 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2031 |
|
$4.7600 / $5.6000 | Buy Now |
Part Details for LM9830VJD
LM9830VJD CAD Models
LM9830VJD Part Data Attributes
|
LM9830VJD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM9830VJD
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, TQFP-100, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TQFP-100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 131 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for LM9830VJD
This table gives cross-reference parts and alternative options found for LM9830VJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9830VJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9830VJDX | IC SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, TQFP-100, Consumer IC:Other | National Semiconductor Corporation | LM9830VJD vs LM9830VJDX |
LM9830VJDX | SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, TQFP-100 | Texas Instruments | LM9830VJD vs LM9830VJDX |
LM9830VJD/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, TQFP-100, Consumer IC:Other | National Semiconductor Corporation | LM9830VJD vs LM9830VJD/NOPB |