Part Details for LM9801CCV by National Semiconductor Corporation
Overview of LM9801CCV by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM9801CCV
LM9801CCV CAD Models
LM9801CCV Part Data Attributes:
|
LM9801CCV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM9801CCV
National Semiconductor Corporation
Analog Circuit, PQCC52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-52 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES 3V AND 5V POWER SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for LM9801CCV
This table gives cross-reference parts and alternative options found for LM9801CCV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9801CCV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9801CCVX | SPECIALTY ANALOG CIRCUIT, PQCC52, PLASTIC, LCC-52 | Texas Instruments | LM9801CCV vs LM9801CCVX |
LM9801CCV | SPECIALTY ANALOG CIRCUIT, PQCC52, PLASTIC, LCC-52 | Texas Instruments | LM9801CCV vs LM9801CCV |