Part Details for LM97593VH/NOPB by National Semiconductor Corporation
Overview of LM97593VH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LM97593VH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM97593 Dual ADC / Digital Tuner / AGC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$44.3500 / $52.1800 | Buy Now |
Part Details for LM97593VH/NOPB
LM97593VH/NOPB CAD Models
LM97593VH/NOPB Part Data Attributes:
|
LM97593VH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM97593VH/NOPB
National Semiconductor Corporation
RF/Microwave Up/Down Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Power Supplies | 1.8,3.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |