Datasheets
LM96080CIMTX/NOPB by:

1 local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125

Part Details for LM96080CIMTX/NOPB by Texas Instruments

Overview of LM96080CIMTX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM96080CIMTX/NOPB Texas Instruments 1 local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM96080CIMTX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-35324-1-ND
DigiKey IC HARDWARE MONITOR 24-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7114
In Stock
  • 1 $6.0500
  • 10 $4.6400
  • 25 $4.2876
  • 100 $3.9001
  • 250 $3.7154
  • 500 $3.6041
  • 1,000 $3.5124
  • 2,500 $3.4157
$3.4157 / $6.0500 Buy Now
DISTI # 926-LM96080CIMTXNOPB
Mouser Electronics Board Mount Temperature Sensors System Hardware Monitor RoHS: Compliant 4567
  • 1 $6.6200
  • 10 $4.5700
  • 100 $4.0900
  • 250 $3.8700
  • 500 $3.7300
  • 1,000 $3.5900
  • 2,500 $3.4500
$3.4500 / $6.6200 Buy Now
DISTI # SMC-LM96080CIMTX/NOPB
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1996
RFQ
LCSC TSSOP-24 Supervisor and Reset ICs ROHS 50
  • 1 $2.0489
  • 10 $2.0000
  • 30 $1.9685
  • 100 $1.9370
$1.9370 / $2.0489 Buy Now
Win Source Electronics IC HARDWARE MONITOR 24-TSSOP 32200
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

Part Details for LM96080CIMTX/NOPB

LM96080CIMTX/NOPB CAD Models

LM96080CIMTX/NOPB Part Data Attributes

LM96080CIMTX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM96080CIMTX/NOPB Texas Instruments 1 local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description SSOP,
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 7.8 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max (Isup) 0.58 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for LM96080CIMTX/NOPB

This table gives cross-reference parts and alternative options found for LM96080CIMTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM96080CIMTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM96080CIMTX Texas Instruments Check for Price 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24 LM96080CIMTX/NOPB vs LM96080CIMTX
LM96080CIMT Texas Instruments Check for Price 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24 LM96080CIMTX/NOPB vs LM96080CIMT
Part Number Manufacturer Composite Price Description Compare
LM96080CIMT National Semiconductor Corporation Check for Price IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24, Power Management Circuit LM96080CIMTX/NOPB vs LM96080CIMT
LM96080CIMTX/NOPB National Semiconductor Corporation Check for Price IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, LEAD FREE, PLASTIC, TSSOP-24, Power Management Circuit LM96080CIMTX/NOPB vs LM96080CIMTX/NOPB
LM80CIMT-5/NOPB National Semiconductor Corporation Check for Price Power Supply Management Circuit, Fixed, 7 Channel, PDSO24 LM96080CIMTX/NOPB vs LM80CIMT-5/NOPB
LM80CIMTX-3 Texas Instruments Check for Price 7-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24 LM96080CIMTX/NOPB vs LM80CIMTX-3
LM80CIMTX-5/NOPB National Semiconductor Corporation Check for Price Power Supply Management Circuit, Fixed, 7 Channel, PDSO24 LM96080CIMTX/NOPB vs LM80CIMTX-5/NOPB
LM80CIMT-3 Rochester Electronics LLC Check for Price 7-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24 LM96080CIMTX/NOPB vs LM80CIMT-3
LM80CIMT-3/NOPB National Semiconductor Corporation Check for Price IC 7-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24, Power Management Circuit LM96080CIMTX/NOPB vs LM80CIMT-3/NOPB
LM80CIMT-5/NOPB Texas Instruments Check for Price IC,DATA ACQ SYSTEM,7-CHANNEL,8-BIT,TSSOP,24PIN,PLASTIC LM96080CIMTX/NOPB vs LM80CIMT-5/NOPB
LM80CIMTX-3 Rochester Electronics LLC Check for Price 7-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24 LM96080CIMTX/NOPB vs LM80CIMTX-3

LM96080CIMTX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM96080CIMTX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM96080CIMTX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM96080CIMTX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM96080CIMTX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM96080CIMTX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM96080CIMTX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM96080CIMTX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM96080CIMTX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM96080CIMTX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: