Sensors/Transducers
LM95241CIMM-1/NOPB
Description: ±1.25°C dual remote & local temperature sensor with beta compensation and SMBus, I 8-VSSOP 0 to 85

Overview of LM95241CIMM-1/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM95241CIMM-1/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM95241CIMM-1/NOPBCT-ND
DigiKey SENSOR DIGITAL 0C-85C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.1015
$1.1015 Buy Now
DISTI # 926-LM95241CIMM1NOPB
Mouser Electronics Board Mount Temperature Sensors &plusmn, 1.25&deg, C dual remote &amp, local temperature sensor with beta compensation and SMBus, I 8-VSSOP 0 to 85 RoHS: Compliant 0
  • 1,000 $1.0800
  • 2,000 $1.0400
  • 5,000 $0.9890
$0.9890 / $1.0800 Order Now
Rochester Electronics LM95241 +1.25C dual remote local temperature sensor with beta compensation and SMBus RoHS: Compliant Status: Active Min Qty: 1 996
  • 1 $1.0200
  • 25 $1.0000
  • 100 $0.9596
  • 500 $0.9187
  • 1,000 $0.8677
$0.8677 / $1.0200 Buy Now
Ameya Holding Limited IC TEMP SENSOR REMOTE DL 8VSSOP 37538
RFQ
DISTI # C1S523900628452
Chip1Stop AC to DC Converter Modules RoHS: Compliant pbFree: Yes 408
  • 1 $1.4700
$1.4700 Buy Now

CAD Models for LM95241CIMM-1/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM95241CIMM-1/NOPB by Texas Instruments

LM95241CIMM-1/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
3 Cel
Body Breadth
3 mm
Body Height
1.1 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
10
Number of Terminals
8
Operating Current-Max
0.64 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. LM95241CIMM-1/NOPB
    Texas Instruments
    ±1.25°C dual remote & local temperature sensor with beta compensation and SMBus, I 8-VSSOP 0 to 85
    VS

Alternate Parts for LM95241CIMM-1/NOPB

This table gives cross-reference parts and alternative options found for LM95241CIMM-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95241CIMM-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM95241CIMMX/NOPB ±1.25°C dual remote & local temperature sensor with beta compensation and SMBus, I 8-VSSOP 0 to 85 Texas Instruments LM95241CIMM-1/NOPB vs LM95241CIMMX/NOPB
LM95241CIMM-2/NOPB ±1.25°C dual remote & local temperature sensor with beta compensation and SMBus, I 8-VSSOP 0 to 85 Texas Instruments LM95241CIMM-1/NOPB vs LM95241CIMM-2/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM95241CIMM-1/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM95241CIMM-1/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM95241CIMM-1/NOPB would you like to use for your alert(s)?
  • Please alert me when LM95241CIMM-1/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM95241CIMM-1/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM95241CIMM-1/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM95241CIMM-1/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM95241CIMM-1/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM95241CIMM-1/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: