Datasheets
LM95235QEIMMX by:

Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8

Part Details for LM95235QEIMMX by National Semiconductor Corporation

Overview of LM95235QEIMMX by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM95235QEIMMX

LM95235QEIMMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM95235QEIMMX Part Data Attributes

LM95235QEIMMX National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM95235QEIMMX National Semiconductor Corporation Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP8,.19
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 2 Cel
Body Breadth 3 mm
Body Height 1.09 mm
Body Length or Diameter 3 mm
Housing PLASTIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Bits 11
Number of Terminals 8
Operating Current-Max 0.35 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Interface Type 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Package Shape/Style SQUARE
Screening Level AEC-Q100
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn85Pb15)
Termination Type SOLDER

LM95235QEIMMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM95235QEIMMX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM95235QEIMMX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM95235QEIMMX would you like to use for your alert(s)?
  • Please alert me when LM95235QEIMMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM95235QEIMMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM95235QEIMMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM95235QEIMMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM95235QEIMMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM95235QEIMMX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: