Part Details for LM95231BIMM-2/NOPB by National Semiconductor Corporation
Overview of LM95231BIMM-2/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM95231BIMM-1/NOPB | Texas Instruments | Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP 0 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM95231BIMM-2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM95231BIMM-2/NOPB-14-ND
|
DigiKey | LM95231 DUAL REMOTE AND LOCAL TE Min Qty: 245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1905 In Stock |
|
$1.2300 | Buy Now |
|
Rochester Electronics | LM95231 Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11000 |
|
$1.0000 / $1.1800 | Buy Now |
Part Details for LM95231BIMM-2/NOPB
LM95231BIMM-2/NOPB CAD Models
LM95231BIMM-2/NOPB Part Data Attributes
|
LM95231BIMM-2/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM95231BIMM-2/NOPB
National Semiconductor Corporation
Sensor/Transducer, 8 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.545 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |