-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Remote Diode and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Quad Remote Diode and Local Temperature Sensor with SMBus Interface | SENSOR DIGITAL -40C-125C 14WSON | 20000 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM95214CISD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM95214CISD
Texas Instruments
Quad Remote Diode and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LLP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SEATED HEIGTH-MAX | |
Body Breadth | 4 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 14 | |
Operating Current-Max | 0.57 mA | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC14,.16,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM95214CISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95214CISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM95214CISDX/NOPB | ±2°C Quad Remote and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140 | Texas Instruments | LM95214CISD vs LM95214CISDX/NOPB |
LM95214CISD/NOPB | ±2°C Quad Remote and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140 | Texas Instruments | LM95214CISD vs LM95214CISD/NOPB |
LM95214CISDX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, LLP-14 | National Semiconductor Corporation | LM95214CISD vs LM95214CISDX |
LM95214CISDX | Quad Remote Diode and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140 | Texas Instruments | LM95214CISD vs LM95214CISDX |
LM95214CISD | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, LLP-14 | National Semiconductor Corporation | LM95214CISD vs LM95214CISD |