Part Details for LM95172EWG by National Semiconductor Corporation
Overview of LM95172EWG by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM95172EWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM95172EWG-ND
|
DigiKey | SERIAL SWITCH/DIGITAL SENSOR, 16 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$147.3400 | Buy Now |
|
Rochester Electronics | Serial Switch/Digital Sensor, 16 Bit(s), 3.5Cel, Rectangular, 10 Pin, Surface Mount RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 907 |
|
$126.4400 / $148.7500 | Buy Now |
Part Details for LM95172EWG
LM95172EWG CAD Models
LM95172EWG Part Data Attributes
|
LM95172EWG
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM95172EWG
National Semiconductor Corporation
Sensor/Transducer, 10 Pin, Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOP10,.4 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |