Part Details for LM94CIMT/NOPB by National Semiconductor Corporation
Overview of LM94CIMT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM94CIMT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 16 CHANNEL, PDSO56 | 150 |
|
$8.7400 / $15.2000 | Buy Now |
|
Rochester Electronics | LM94 4 remote, 1 local temp sensor with beta correction, fan control, hardware & 16 power supply monitor RoHS: Compliant Status: Active Min Qty: 1 | 207 |
|
$9.6000 / $11.2900 | Buy Now |
Part Details for LM94CIMT/NOPB
LM94CIMT/NOPB CAD Models
LM94CIMT/NOPB Part Data Attributes
|
LM94CIMT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM94CIMT/NOPB
National Semiconductor Corporation
Sensor/Transducer, CMOS, 56 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 56 | |
Operating Current-Max | 2.75 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |