Part Details for LM94023BITME by National Semiconductor Corporation
Overview of LM94023BITME by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM94023BITME
LM94023BITME CAD Models
LM94023BITME Part Data Attributes:
|
LM94023BITME
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM94023BITME
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 7000uA, 2.70Cel, SQUARE, SC-70, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BGA4,2X2,16 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 2.7 Cel | |
Body Breadth | 0.815 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 0.815 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.009 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Nom | 7000 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Termination Type | SOLDER |
Alternate Parts for LM94023BITME
This table gives cross-reference parts and alternative options found for LM94023BITME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM94023BITME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM94023BITME/NOPB | ±1.5°C Temperature Sensor with Multiple Gain, Class-AB Analog Output and WCSP 4-DSBGA -50 to 150 | Texas Instruments | LM94023BITME vs LM94023BITME/NOPB |
LM94023BITMX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 7000uA, 2.70Cel, SQUARE, SC-70, 5 PIN | National Semiconductor Corporation | LM94023BITME vs LM94023BITMX |
LM94023BITMX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, SQUARE, SURFACE MOUNT, 0.80 X 0.80 MM, SMD-4 | Texas Instruments | LM94023BITME vs LM94023BITMX |
LM94023BITMX/NOPB | ±1.5°C Temperature Sensor with Multiple Gain, Class-AB Analog Output and WCSP 4-DSBGA -50 to 150 | Texas Instruments | LM94023BITME vs LM94023BITMX/NOPB |
LM94023BITMX/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 7000uA, 2.70Cel, SQUARE, SC-70, 5 PIN | National Semiconductor Corporation | LM94023BITME vs LM94023BITMX/NOPB |
LM94023BITME/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 7000uA, 2.70Cel, SQUARE, SC-70, 5 PIN | National Semiconductor Corporation | LM94023BITME vs LM94023BITME/NOPB |