-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1.5°C Temperature Sensor with Multiple Gain, Class-AB Analog Output and WCSP 4-DSBGA -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3646
|
Newark | Ic, Temp Sensor, Ic Output Type:Voltage, Sensing Accuracy Range:± 1.5°C To ± 2.7°C, Sensing Temperature Min:-50°C, Sensing Temperature Max:+150°C, Sensor Case Style:Bga, No. Of Pins:4Pins, Supply Voltage Min:1.5V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM94023BITME/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.4400 | Buy Now |
DISTI #
LM94023BITME/NOPBCT-ND
|
DigiKey | SENSOR ANALOG -50C-150C 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19267 In Stock |
|
$0.4921 / $1.4100 | Buy Now |
|
Win Source Electronics | 1.5V, micro SMD, Dual-Gain Analog Temperature Sensor with Class AB Output | 132299 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM94023BITME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM94023BITME/NOPB
Texas Instruments
±1.5°C Temperature Sensor with Multiple Gain, Class-AB Analog Output and WCSP 4-DSBGA -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA4,2X2,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 0.815 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 0.815 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Nom | 7000 µA | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
R0-Nom | 4.4 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM94023BITME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM94023BITME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM94023BITMX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 7000uA, 2.70Cel, SQUARE, SC-70, 5 PIN | National Semiconductor Corporation | LM94023BITME/NOPB vs LM94023BITMX |
LM94023BITMX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, SQUARE, SURFACE MOUNT, 0.80 X 0.80 MM, SMD-4 | Texas Instruments | LM94023BITME/NOPB vs LM94023BITMX |
LM94023BITMX/NOPB | ±1.5°C Temperature Sensor with Multiple Gain, Class-AB Analog Output and WCSP 4-DSBGA -50 to 150 | Texas Instruments | LM94023BITME/NOPB vs LM94023BITMX/NOPB |
LM94023BITME | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 7000uA, 2.70Cel, SQUARE, SC-70, 5 PIN | National Semiconductor Corporation | LM94023BITME/NOPB vs LM94023BITME |
LM94023BITMX/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 7000uA, 2.70Cel, SQUARE, SC-70, 5 PIN | National Semiconductor Corporation | LM94023BITME/NOPB vs LM94023BITMX/NOPB |
LM94023BITME/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 7000uA, 2.70Cel, SQUARE, SC-70, 5 PIN | National Semiconductor Corporation | LM94023BITME/NOPB vs LM94023BITME/NOPB |