Part Details for LM94022 by National Semiconductor Corporation
Overview of LM94022 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM94022
LM94022 CAD Models
Resources and Additional Insights for LM94022
Reference Designs related to LM94022
-
Parallel Redundancy Protocol (PRP) Ethernet Reference Design for Substation Automation
This is a reference design for high-reliability: low-latency network communications for substation automation equipment in smart grid transmission and distribution networks. It supports the parallel redundancy protocol (PRP) specification in the IEC 62439 standard using the PRU-ICSS. This reference design is a lower-cost alternative to FPGA approaches and provides the flexibility and performance to add features such as IEC 61850 support without additional components.
-
Temperature Sensor Interface Module for Programmable Logic Controllers (PLC)
The TIDA-00018 reference design enables faster development of high precision temperature measurement solutions using 24-Bit delta-sigma ADC and most widely used temperature sensors like thermocouple and RTD. The design guide will address the sensor signal conditioning: thermocouple cold junction compensation: ratiometric measurement technique for RTD: recommended software flow: sensor linearization: sensor diagnostics: transient protection: PCB layout and other practical design considerations for achieving high precision robust design for temperature measurement in industrial applications. The Temperature Sensor Interface Module is a fully isolated design: which is essential for small sensor signal measurement. The heart of this reference design is a 24-Bit delta-sigma ADC that provides a high resolution: high integration: low noise: and low cost complete sensor analog front-end (AFE) for DC sensing applications. This ADC also makes it suitable to interface with different types of sensors: thus saving board space: reducing design efforts: decreasing the time to market: and lower BOM cost. Furthermore: external protection circuitry has been successfully tested for compliance with regulatory IEC61000-4 EFT: ESD: and surge standards. Compliance to IEC61000-4 is necessary to ensure that the design not only survives but also perform as intended in the harsh/noisy industrial environment.
- TIDA-00796 适用于安全应用的汽车类解析器转数字转换器参考设计
- TIDC-FCC-COMPLIANT-LRM-WITH-CC1120 采用 CC1120 高性能射频收发器且符合 FCC 15.247 标准的长距离模式参考设计
-
PMP5715 21V 至 26V (4A) LED 驱动器
The PMP5715.1 is a transition mode (TM) Boost PFC that, from high line (176Vac to 280Vac), supplies 410V @ 283mA to the second block: the LLC stage.
-
Acontis EtherCAT Master Stack Reference Design
The acontis EC-Master EtherCAT Master stack is a highly portable software stack that can be used on various embedded platforms. The EC-Master supports the high performance TI Sitara MPUs: it provides a sophisticated EtherCAT Master solution which customers can use to implement EtherCAT communication interface boards: EtherCAT based PLC or motion control applications. The EC-Master architectural design does not require additional tasks to be scheduled: thus the full stack functionality is available even on an OS less platform such as TI Starterware suported on AM335x. Due to this architecture combined with the high speed Ethernet driver it is possible to implement EtherCAT master based applications on the Sitara platform with short cycle times of 100 microseconds or even below.
1 - 5 of 6 reference designs