Part Details for LM94021QBIMGX by Texas Instruments
Overview of LM94021QBIMGX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM94021QBIMGX/NOPB | Texas Instruments | Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150 |
Part Details for LM94021QBIMGX
LM94021QBIMGX CAD Models
LM94021QBIMGX Part Data Attributes
|
LM94021QBIMGX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM94021QBIMGX
Texas Instruments
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | OUTPUT IS SHORT-CIRCUIT PROTECTED | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.013 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for LM94021QBIMGX
This table gives cross-reference parts and alternative options found for LM94021QBIMGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM94021QBIMGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM94021QBIMG/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150 | Texas Instruments | LM94021QBIMGX vs LM94021QBIMG/NOPB |
LM94021QBIMGX/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150 | Texas Instruments | LM94021QBIMGX vs LM94021QBIMGX/NOPB |
LM94021QBIMG | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM94021QBIMGX vs LM94021QBIMG |