Part Details for LM94021BIMG by Texas Instruments
Results Overview of LM94021BIMG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM94021BIMG Information
LM94021BIMG by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM94021BIMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85988431
|
Verical | Temp Sensor Analog 5-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 655 Package Multiple: 1 Date Code: 1401 | Americas - 87364 |
|
$0.5410 / $0.5729 | Buy Now |
|
Rochester Electronics | LM94021 1.5C Temperature Sensor with Multiple Gain Analog Output Options RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 87364 |
|
$0.4328 / $0.5092 | Buy Now |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SC-70-5 | 13101 |
|
$0.6320 / $0.9479 | Buy Now |
Part Details for LM94021BIMG
LM94021BIMG CAD Models
LM94021BIMG Part Data Attributes
|
LM94021BIMG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM94021BIMG
Texas Instruments
±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.013 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for LM94021BIMG
This table gives cross-reference parts and alternative options found for LM94021BIMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM94021BIMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM94021QBIMG/NOPB | Texas Instruments | $0.6087 | Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150 | LM94021BIMG vs LM94021QBIMG/NOPB |
LM94021BIMG/NOPB | Texas Instruments | $0.4350 | ±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150 | LM94021BIMG vs LM94021BIMG/NOPB |
LM94021QBIMG | Texas Instruments | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | LM94021BIMG vs LM94021QBIMG |