Part Details for LM9073SX by National Semiconductor Corporation
Overview of LM9073SX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM9073SX
LM9073SX CAD Models
LM9073SX Part Data Attributes
|
LM9073SX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM9073SX
National Semiconductor Corporation
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSSO11, TO-263, 11 PIN, Fixed Positive Multiple Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage2-Max | 0.8 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G11 | |
JESD-609 Code | e0 | |
Length | 20.015 mm | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 11 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.7 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 5.2 V | |
Output Voltage2-Min | 4.8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.775 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 10.695 mm |
Alternate Parts for LM9073SX
This table gives cross-reference parts and alternative options found for LM9073SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9073SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9073SX | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSSO11, TO-263, 11 PIN | Texas Instruments | LM9073SX vs LM9073SX |
LM9073S | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSSO11, TO-263, 11 PIN | Texas Instruments | LM9073SX vs LM9073S |