Part Details for LM9044VX by National Semiconductor Corporation
Overview of LM9044VX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for LM9044VX
LM9044VX CAD Models
LM9044VX Part Data Attributes:
|
LM9044VX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM9044VX
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LM9044VX
This table gives cross-reference parts and alternative options found for LM9044VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9044VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9044VX/NOPB | Lambda Sensor Interface Amplifier 20-PLCC -40 to 125 | Texas Instruments | LM9044VX vs LM9044VX/NOPB |
LM9044V/NOPB | Lambda Sensor Interface Amplifier 20-PLCC -40 to 125 | Texas Instruments | LM9044VX vs LM9044V/NOPB |
LM9044V | SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20 | Texas Instruments | LM9044VX vs LM9044V |
LM9044VX | SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20 | Texas Instruments | LM9044VX vs LM9044VX |