-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Interface System Hardware Monitor with Remote Diode Temperature Sensing 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM87CIMTX-ND
|
DigiKey | IC MONITOR SYS HARDWARE 24TSSOP Min Qty: 68 Lead time: 50 Weeks Container: Bulk MARKETPLACE PRODUCT |
2180 In Stock |
|
$4.4700 | Buy Now |
DISTI #
LM87CIMTX-ND
|
DigiKey | IC MONITOR SYS HARDWARE 24TSSOP Min Qty: 68 Lead time: 50 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.8821 | Buy Now |
DISTI #
85996606
|
Verical | Hardware Monitor with Thermal Diode Input RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1401 | Americas - 2180 |
|
$4.5750 / $5.2625 | Buy Now |
|
Rochester Electronics | Power Supply Management Circuit, Fixed, 14 Channel, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2180 |
|
$3.6600 / $4.3000 | Buy Now |
|
Win Source Electronics | Serial Interface System Hardware Monitor with Remote Diode Temperature Sensing | IC MONITOR SYS HARDWARE 24TSSOP | 3920 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM87CIMTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM87CIMTX
Texas Instruments
Serial Interface System Hardware Monitor with Remote Diode Temperature Sensing 24-TSSOP -40 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM87CIMTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM87CIMTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM87CIMTX | National Semiconductor Corporation | Check for Price | IC 14-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, TSSOP-24, Power Management Circuit | LM87CIMTX vs LM87CIMTX |
LM87CIMTX/NOPB | National Semiconductor Corporation | Check for Price | IC 14-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, TSSOP-24, Power Management Circuit | LM87CIMTX vs LM87CIMTX/NOPB |
LM87CIMT/NOPB | National Semiconductor Corporation | Check for Price | IC 14-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, TSSOP-24, Power Management Circuit | LM87CIMTX vs LM87CIMT/NOPB |