Part Details for LM87CIMT/NOPB by National Semiconductor Corporation
Overview of LM87CIMT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM87CIMT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,DATA ACQ SYSTEM,8-CHANNEL,8-BIT,TSSOP,24PIN,PLASTIC, LEAD FREE | 20 |
|
$5.0400 / $10.0800 | Buy Now |
|
Rochester Electronics | LM87 2 remote and 1 local temp sensor, fan control, hardware and 8 power supply voltage monitors RoHS: Compliant Status: Obsolete Min Qty: 1 | 1268 |
|
$4.2700 / $5.0200 | Buy Now |
Part Details for LM87CIMT/NOPB
LM87CIMT/NOPB CAD Models
LM87CIMT/NOPB Part Data Attributes
|
LM87CIMT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM87CIMT/NOPB
National Semiconductor Corporation
IC 14-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, TSSOP-24, Power Management Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM87CIMT/NOPB
This table gives cross-reference parts and alternative options found for LM87CIMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM87CIMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM87CIMTX/NOPB | National Semiconductor Corporation | Check for Price | IC 14-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, TSSOP-24, Power Management Circuit | LM87CIMT/NOPB vs LM87CIMTX/NOPB |
LM87CIMTX | Texas Instruments | Check for Price | Serial Interface System Hardware Monitor with Remote Diode Temperature Sensing 24-TSSOP -40 to 125 | LM87CIMT/NOPB vs LM87CIMTX |
LM87CIMT | Texas Instruments | Check for Price | 2 remote and 1 local temp sensor, fan control, hardware and 8 power supply voltage monitors 24-TSSOP -40 to 125 | LM87CIMT/NOPB vs LM87CIMT |
LM87CIMTX/NOPB | Texas Instruments | $3.2244 | 2 remote and 1 local temp sensor, fan control, hardware and 8 power supply voltage monitors 24-TSSOP -40 to 125 | LM87CIMT/NOPB vs LM87CIMTX/NOPB |