There are no models available for this part yet.
Overview of LM8500IMT9B/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM8500IMT9B/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Consumer Circuit, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 76 |
|
$6.2500 / $7.3500 | Buy Now |
CAD Models for LM8500IMT9B/NOPB by National Semiconductor Corporation
Part Data Attributes for LM8500IMT9B/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|