-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four Wire Resistive Touchscreen Controller with Brownout 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Consumer Circuit, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2090 |
|
$6.2500 / $7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM8500IMT9B/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8500IMT9B/NOPB
Texas Instruments
Four Wire Resistive Touchscreen Controller with Brownout 48-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LM8500IMT9B/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8500IMT9B/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM8500IMT9B | IC,TOUCH CONTROL CIRCUIT,TSSOP,48PIN | Texas Instruments | LM8500IMT9B/NOPB vs LM8500IMT9B |