Part Details for LM8500HVA9 by National Semiconductor Corporation
Overview of LM8500HVA9 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM8500HVA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Consumer Circuit, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 804 |
|
$1.6600 / $1.9500 | Buy Now |
Part Details for LM8500HVA9
LM8500HVA9 CAD Models
LM8500HVA9 Part Data Attributes
|
LM8500HVA9
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM8500HVA9
National Semiconductor Corporation
Consumer Circuit, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | not_compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for LM8500HVA9
This table gives cross-reference parts and alternative options found for LM8500HVA9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8500HVA9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM8500HVA9/NOPB | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQCC44, PLASTIC, LCC-44 | LM8500HVA9 vs LM8500HVA9/NOPB |