Amplifier Circuits
LM837MX/NOPB
Description: 4-channel, 25-MHz, low noise audio op amp 14-SOIC -40 to 85

Overview of LM837MX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM837MX/NOPB Texas Instruments Low Noise Quad Operational Amplifier 14-SOIC -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM837MX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-43966-1-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4137
In Stock
  • 1 $1.6100
  • 10 $1.4420
  • 25 $1.3688
  • 100 $1.1243
  • 250 $1.0510
  • 500 $0.9288
  • 1,000 $0.7333
  • 2,500 $0.6990
  • 5,000 $0.6798
  • 7,500 $0.6702
  • 12,500 $0.6595
$0.6595 / $1.6100 Buy Now
DISTI # 926-LM837MX/NOPB
Mouser Electronics Operational Amplifiers - Op Amps 4-channel, 25-MHz, low noise audio op amp 14-SOIC -40 to 85 RoHS: Compliant 4353
  • 1 $1.6000
  • 10 $1.3500
  • 100 $1.0400
  • 500 $0.9220
  • 1,000 $0.7100
  • 2,500 $0.6750
  • 5,000 $0.6500
  • 10,000 $0.6250
$0.6250 / $1.6000 Buy Now
DISTI # V72:2272_07282984
Arrow Electronics Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 Container: Cut Strips Americas - 183
  • 1 $1.5586
  • 10 $1.3166
  • 25 $1.3034
  • 100 $0.9998
  • 250 $0.9896
  • 500 $0.8702
  • 1,000 $0.6207
$0.6207 / $1.5586 Buy Now
DISTI # 81423249
Verical Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2230 Americas - 183
  • 10 $1.5586
$1.5586 Buy Now
Bristol Electronics   65
RFQ
Quest Components OPERATIONAL AMPLIFIER, 4 FUNC, 5000UV OFFSET-MAX, BIPOLAR, PDSO14 73
  • 1 $1.6800
  • 16 $0.8400
  • 72 $0.5040
$0.5040 / $1.6800 Buy Now
DISTI # C1S523900671001
Chip1Stop OP Amp Quad GP 18V 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2500
  • 1 $1.4900
  • 10 $1.2600
  • 50 $1.2500
  • 100 $0.9590
  • 200 $0.8960
  • 500 $0.8850
  • 1,000 $0.6990
  • 2,000 $0.6980
$0.6980 / $1.4900 Buy Now
DISTI # C1S746202777099
Chip1Stop OP Amp Quad GP 18V 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes 183
  • 1 $1.5586
  • 10 $1.3166
  • 25 $1.3034
  • 100 $0.9998
$0.9998 / $1.5586 Buy Now
LCSC Quad 500nA 10V/us 25MHz SOIC-14 Operational Amplifier ROHS 250
  • 1 $1.7759
  • 10 $1.5346
  • 30 $1.3832
  • 100 $1.2270
  • 500 $1.1576
  • 1,000 $1.1277
$1.1277 / $1.7759 Buy Now
Win Source Electronics IC OPAMP GP 25MHZ 14SOIC 25000
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for LM837MX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM837MX/NOPB by Texas Instruments

LM837MX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
Bias Current-Max (IIB) @25C
1 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.2 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
8 V/us
Slew Rate-Nom
10 V/us
Supply Current-Max
15 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
Voltage Gain-Min
31622
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LM837MX/NOPB
    Texas Instruments
    4-channel, 25-MHz, low noise audio op amp 14-SOIC -40 to 85
    VS

Alternate Parts for LM837MX/NOPB

This table gives cross-reference parts and alternative options found for LM837MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM837MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC33079D QUAD OP-AMP, 3000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 Texas Instruments LM837MX/NOPB vs MC33079D
TS514AIDT Low noise & distortion (8nV/sqrtHz & 0.03%) STMicroelectronics LM837MX/NOPB vs TS514AIDT
TS514AIYDT QUAD OP-AMP, 1500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, LEAD FREE, MICRO, PLASTIC, SOP-14 STMicroelectronics LM837MX/NOPB vs TS514AIYDT
LS404IDT QUAD OP-AMP, 2500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 STMicroelectronics LM837MX/NOPB vs LS404IDT
MC33079DG Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 55-TUBE onsemi LM837MX/NOPB vs MC33079DG
MC33179DR2 Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 2500-REEL onsemi LM837MX/NOPB vs MC33179DR2
MC33079D QUAD OP-AMP, 3500uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO14, SOIC-14 onsemi LM837MX/NOPB vs MC33079D
TS514AID Low noise & distortion (8nV/sqrtHz & 0.03%) STMicroelectronics LM837MX/NOPB vs TS514AID
LS404MD QUAD OP-AMP, 2500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 STMicroelectronics LM837MX/NOPB vs LS404MD
LS404ID QUAD OP-AMP, 2500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 STMicroelectronics LM837MX/NOPB vs LS404ID

Related Parts for LM837MX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM837MX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM837MX/NOPB by Texas Instruments

  • Please alert me when LM837MX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM837MX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM837MX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM837MX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM837MX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM837MX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: