Part Details for LM833M by National Semiconductor Corporation
Overview of LM833M by National Semiconductor Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM833M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM833M-ND
|
DigiKey | LM833-N DUAL AUDIO OPERATIONAL A Min Qty: 461 Container: Bulk MARKETPLACE PRODUCT |
3002 In Stock |
|
$0.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 684 |
|
$0.4095 / $1.4625 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1933 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 1182 |
|
RFQ | ||
|
Bristol Electronics | 432 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 30 |
|
$0.7279 / $1.2132 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 1546 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 584 |
|
$0.3390 / $0.8475 | Buy Now |
Part Details for LM833M
LM833M CAD Models
LM833M Part Data Attributes:
|
LM833M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM833M
National Semiconductor Corporation
IC 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM833M
This table gives cross-reference parts and alternative options found for LM833M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM833M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM833MX/NOPB | IC 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM833M vs LM833MX/NOPB |
LM833DR2 | 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | LM833M vs LM833DR2 |