-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7202
|
Newark | Opamp, 16Mhz, Vssop-8, -40 To 85Deg C, Output Power:-, Amplifier Class:-, No. Of Channels:2 Channel, Supply Voltage Range:± 5V To ± 18V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Load Impedance:2Kohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM833DGKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1470 |
|
$0.9890 / $1.2800 | Buy Now |
DISTI #
296-27905-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
8737 In Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
595-LM833DGKR
|
Mouser Electronics | Audio Amplifiers Dual High-Speed Aud Op Amp RoHS: Compliant | 19901 |
|
$0.4310 / $1.1000 | Buy Now |
|
Rochester Electronics | LM833 Dual High-Speed Audio Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 274 |
|
$0.4091 / $0.4813 | Buy Now |
|
Ameya Holding Limited | IC OPAMP AUDIO 16MHZ 8VSSOP | 113370 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP AUDIO 16MHZ 8VSSOP | 2476 |
|
RFQ | |
DISTI #
3116889RL
|
element14 Asia-Pacific | OPAMP, 16MHZ, VSSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1470 |
|
$0.4692 / $0.7561 | Buy Now |
DISTI #
3116889
|
element14 Asia-Pacific | OPAMP, 16MHZ, VSSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1470 |
|
$0.4692 / $1.1637 | Buy Now |
DISTI #
3116889RL
|
Farnell | OPAMP, 16MHZ, VSSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1470 |
|
$0.4668 / $0.7191 | Buy Now |
DISTI #
3116889
|
Farnell | OPAMP, 16MHZ, VSSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1470 |
|
$0.4668 / $1.2549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM833DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM833DGKR
Texas Instruments
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | 3 X 4.90 MM, 0.65MM HEIGHT, GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM833DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM833DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM833D | Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LM833DGKR vs LM833D |
LM833DR | Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LM833DGKR vs LM833DR |
LM833DT | Low-noise dual op-amps amplifier | STMicroelectronics | LM833DGKR vs LM833DT |