-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise dual op-amps amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 200 |
|
$0.4680 / $1.4625 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 121 |
|
$0.4200 / $0.7000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 160 |
|
$0.5850 / $1.9500 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 1600 |
|
$0.7028 / $2.0080 | Buy Now |
DISTI #
9756507
|
element14 Asia-Pacific | OP AMP, DUAL, L NOISE, 15MHZ, 8SOIC RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2067 / $0.3848 | Buy Now |
DISTI #
9756507
|
Farnell | OP AMP, DUAL, L NOISE, 15MHZ, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.5132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM833D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM833D
STMicroelectronics
Low-noise dual op-amps amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM833D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM833D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM833DG | Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM833D vs LM833DG |
LM833DR2 | Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM833D vs LM833DR2 |