Microcontrollers and Processors
LM8333GGR8AXSX/NOPB
Description: Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 49-csBGA -40 to 85

Overview of LM8333GGR8AXSX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LM8333GGR8AXSX/NOPB Texas Instruments Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 49-csBGA -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM8333GGR8AXSX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM8333GGR8AXSX/NOPB-ND
DigiKey IC MOBILE I/O COMPANION 49-MIC Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $1.6272
$1.6272 Buy Now
DISTI # 926-L8333GGR8AXSXNPB
Mouser Electronics Interface - I/O Expanders Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 49-csBGA -40 to 85 RoHS: Compliant 0
  • 3,500 $1.5700
$1.5700 Order Now

CAD Models for LM8333GGR8AXSX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM8333GGR8AXSX/NOPB by Texas Instruments

LM8333GGR8AXSX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
CSBGA-49
Pin Count
49
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
1
Bus Compatibility
I2C
JESD-30 Code
S-PBGA-B49
JESD-609 Code
e1
Length
4 mm
Moisture Sensitivity Level
1
Number of I/O Lines
4
Number of Ports
4
Number of Terminals
49
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA49,7X7,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
80 mA
Supply Voltage-Max
2.9 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.75 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. LM8333GGR8AXSX/NOPB
    Texas Instruments
    Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 49-csBGA -40 to 85
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM8333GGR8AXSX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM8333GGR8AXSX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM8333GGR8AXSX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM8333GGR8AXSX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM8333GGR8AXSX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM8333GGR8AXSX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM8333GGR8AXSX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM8333GGR8AXSX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM8333GGR8AXSX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: