Part Details for LM8333GGR8 by Texas Instruments
Overview of LM8333GGR8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM8333GGR8
LM8333GGR8 CAD Models
LM8333GGR8 Part Data Attributes
|
LM8333GGR8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8333GGR8
Texas Instruments
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA49, MICRO ARRAY-49
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 49 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B49 | |
Length | 4 mm | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for LM8333GGR8
This table gives cross-reference parts and alternative options found for LM8333GGR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8333GGR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM8333GGR8/NOPB | National Semiconductor Corporation | Check for Price | IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA49, ROHS COMPLIANT, MICRO ARRAY-49, Microprocessor IC:Other | LM8333GGR8 vs LM8333GGR8/NOPB |
LM8333GGR8 | National Semiconductor Corporation | Check for Price | IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA49, MICRO ARRAY-49, Microprocessor IC:Other | LM8333GGR8 vs LM8333GGR8 |